Mean Well SPB05C-12 technical specifications.
| Current - Output 1 | 417mA |
| Efficiency | 85% |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Current | 130mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 417mA |
| Output Power | 5W |
| Package Quantity | 2300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SPB05 |
| Voltage - Output 1 | 12V |
| Weight | 0.169315oz |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPB05C-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
