Board mount DC-DC regulated power supply module featuring a single output and 7 terminals. Operates across an industrial temperature range from -40°C to 85°C. Accepts an input voltage range of 18V to 75V. Dimensions are 21.8mm in length and 9.2mm in width, with a JEDEC package code of R-PSMA-T7.
Mean Well SPBW03G-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well SPBW03G-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.