Mean Well SPD-20-240P technical specifications.
| Height | 50mm |
| Input Current | 20kA |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 18 |
| Packaging | Bulk |
| Series | SPD-20 |
| Voltage Rating | 240V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPD-20-240P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
