Isolated DC-DC converter, step-up type, featuring a 12V output voltage and 0.084A maximum output current, delivering 1W maximum output power. Input voltage range is 4.5V to 5.5V. This 4-pin SIP module offers 1000VDC isolation and mounts via through-hole technology. Operating temperature range is -25°C to 71°C.
Mean Well SPR01L-12 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 7.1 |
| Package Height (mm) | 10.14 |
| Seated Plane Height (mm) | 10.14 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.084A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SPR01L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.