Isolated DC-DC converter module, step-down type, featuring a 4-pin SIP package for through-hole mounting. Delivers 12V output at 0.084A, providing 1W maximum output power. Operates with an input voltage range of 43.2V to 52.8V, offering 1000VDC isolation. Compact plastic SIP package measures 19.6mm x 7.1mm x 10.14mm, suitable for PCB integration. Wide operating temperature range from -25°C to 71°C.
Mean Well SPR01O-12 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 7.1 |
| Package Height (mm) | 10.14 |
| Seated Plane Height (mm) | 10.14 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 43.2V |
| Output Voltage | 12V |
| Maximum Input Voltage | 52.8V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.084A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SPR01O-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.