Mean Well SPU02L-12 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Series | SPU02 |
| Voltage - Output 1 | 12V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPU02L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
