Mean Well SPU03N-15 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Height | 7.5mm |
| Length | 19.6mm |
| Max Output Power | 3W |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Series | SPU03 |
| Voltage - Output 1 | 15V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SPU03N-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
