This desktop AC/DC adapter has a single output with a fixed voltage of 36V and a maximum current of 1.66A, resulting in a maximum output power of 60W. The adapter operates over an input voltage range of 90 to 264V and has an efficiency of 82% typical. It is designed for desktop mounting and has a plastic package with dimensions of 146mm in length, 76mm in width, and 44mm in height. The adapter meets a minimum isolation voltage of 3000VAC and operates within a temperature range of 0 to 40°C.
Mean Well SPU50-8 technical specifications.
| Package Length (mm) | 146 |
| Package Width (mm) | 76 |
| Package Height (mm) | 44 |
| Package Material | Plastic |
| Mounting | Desktop |
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 36V |
| Maximum Output Current | 1.66A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6A |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Cage Code | S8116 |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Mean Well SPU50-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.