
150W AC/DC enclosed power supply, featuring a single 12V output at 12.5A. This regulated power supply offers 9 pins for connectivity, with a chassis mounting style. It operates with a typical AC input voltage of 110/230V, achieving 82% efficiency and a minimum isolation voltage of 3000VAC. The unit provides line regulation of 0.3% and load regulation of 0.5%, with a tolerance of ±1% and ripple & noise of 150mV(Max). Operating temperature range is -20°C to 65°C.
Mean Well SPV-150-12 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 215 + 14(Max) |
| Package Width (mm) | 115 |
| Package Height (mm) | 50 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SPV-150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.