
150W AC/DC enclosed power supply, single output, 24V at 6.25A. Features 9-pin configuration with screw terminal block input, 9 PCB pins, and chassis mounting. Operates from 110/230VAC input with 83% typical efficiency. Offers 3000VAC isolation, -20°C to 65°C operating temperature, and a 3-year warranty. Includes power indicator and ±1% tolerance with 150mV max ripple and noise.
Mean Well SPV-150-24 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 215 + 14(Max) |
| Package Width (mm) | 115 |
| Package Height (mm) | 50 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SPV-150-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.