
Single-output AC/DC power supply delivering 24V at 63A for a maximum of 1512W. Features include 17 pins, enclosed style, screw mounting, and a 3-year warranty. Operates from -20°C to 70°C with 90% typical efficiency and 3000VAC minimum isolation voltage. Offers ±1% tolerance, 0.5% line and load regulation, and 150mV maximum ripple and noise.
Mean Well SPV-1500-24 technical specifications.
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 278 |
| Package Width (mm) | 127 |
| Package Height (mm) | 83.5 |
| Seated Plane Height (mm) | 83.5 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 63A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1512W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 17(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well SPV-1500-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.