Datasheets.com
Datasheets.com
300W 24V 12.5A AC/DC Enclosed Power Supply, 9-Pin
Mean Well

SPV-300-24

300W 24V 12.5A AC/DC Enclosed Power Supply, 9-Pin

300W AC/DC enclosed power supply with a single 24V output at 12.5A. Features 9 pins, chassis mounting, and a regulated, fixed output type. Operates with typical AC input voltages of 110/230V, boasting 85% efficiency and 3000VAC isolation. Offers 0.5% load regulation and 2% line regulation, with a tolerance of ±1% and 150mV max ripple and noise. Designed for general applications, this power supply operates within a -20°C to 65°C temperature range.

MountingChassis
Quick Jump:

Technical Specifications

Mean Well SPV-300-24 technical specifications.

General

Pin Count
9
PCB
9
Package Length (mm)
215 + 14(Max)
Package Width (mm)
115
Package Height (mm)
50
Mounting
Chassis
Warranty
3Year
Style
Enclosed
Type
Regulated
Number of Outputs
1
Output Voltage
24V
Maximum Output Current
12.5A
Input/Output Type
AC/DC
Maximum Output Power
300W
Typical AC Input Voltage
110|230V
Efficiency
85(Typ)%
Minimum Isolation Voltage
3000VAC
Min Operating Temperature
-20°C
Max Operating Temperature
65°C
Configurable
No
Medical Application
No
Line Regulation
2%
Input Connector Type
Screw Terminal Block
Power Indicator
No
Output Type
Fixed
Load Regulation
0.5%
Maximum Input Current
5(Typ)A
Tolerance
±1%
Ripple & Noise
150mV(Max)

Compliance

Cage Code
S8116
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Mean Well SPV-300-24 Datasheet

Download the complete datasheet for Mean Well SPV-300-24 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.