Mean Well T-120C technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1A |
| Height | 50mm |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Outputs | 3 |
| Package Quantity | 16 |
| Series | T-120 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well T-120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.