Mean Well T-40A-R technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 5|3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 41.5W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5%|4%|6% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±2|±6|±8% |
| Ripple & Noise | 100mV(Max)|120mV(Max)|100mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well T-40A-R to view detailed technical specifications.
No datasheet is available for this part.