
3-output switching power supply delivering 45W total output power. Features include 5V/3A, 12V/2A, and -12V/0.5A outputs. Operating temperature range from -10°C to 60°C with 72% efficiency. CSA and CE approvals confirm compliance. Desktop mounting design with dimensions of 129mm (L) x 98mm (W) x 38mm (H) and a weight of 0.44kg.
Mean Well T-40B technical specifications.
| Approvals | CSA, CE |
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Depth | 98mm |
| Efficiency | 72% |
| Height | 38mm |
| Length | 129mm |
| Max Input Current | 1.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 45W |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 45W |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Series | T-40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.44kg |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well T-40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.