Mean Well T-40C technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Height | 38mm |
| Length | 129mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Outputs | 3 |
| Package Quantity | 30 |
| Reach SVHC Compliant | No |
| Series | T-40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.44kg |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well T-40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
