
Triple-output AC/DC power supply delivering 61W maximum output power. Features include 5V/5A, 12V/2.5A, and -12V/0.5A outputs. Operating temperature range from -10°C to 60°C with 72% efficiency. Approvals include UL, CE, TUV, and CB. Desktop mounting with a 7-pin configuration.
Mean Well T-60B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Efficiency | 72% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Input Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 61W |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 61W |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T-60 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.44kg |
| Width | 3.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well T-60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
