Triple-output AC/DC power supply delivering 62.5W maximum output power. Features include 5V/5A, 15V/2A, and -15V/0.5A outputs. Operates with 80% efficiency and a wide temperature range from -10°C to 60°C. Chassis-mounted with UL, CE, TUV, and CB approvals. Dimensions are 159mm (L) x 97mm (W) x 38mm (H), weighing 0.44kg.
Mean Well T-60C technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Efficiency | 80% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Input Current | 2.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 62.5W |
| Mount | Chassis |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 62.5W |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Reach SVHC Compliant | No |
| Series | T-60 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.44kg |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well T-60C to view detailed technical specifications.
No datasheet is available for this part.