Mean Well TN-1500-112F technical specifications.
| Input Current | 150A |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 1.5kW |
| Series | TN-1500 |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TN-1500-112F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
