Mean Well TN-1500-124A technical specifications.
| Height | 16.5inch |
| Input Current | 75A |
| Length | 8.7inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Nominal Input Voltage (DC) | 24V |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TN-1500-124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
