Mean Well TN-1500-224B technical specifications.
| Depth | 88mm |
| Efficiency | 90% |
| Height | 16.5inch |
| Length | 420mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Output Voltage | 230V |
| Weight | 6850g |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TN-1500-224B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
