Mean Well TP-100D technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 2A |
| Current - Output 3 | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Outputs | 3 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | TP-100 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TP-100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.