Mean Well TP-150B technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 15A |
| Current - Output 2 | 5.5A |
| Current - Output 3 | 600mA |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Power | 150W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | TP-150 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TP-150B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.