Mean Well TP-150C-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 20|6|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151.5W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3%|6%|4% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±3|10/-6|±6% |
| Ripple & Noise | 100mV(Max)|150mV(Max)|100mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well TP-150C-R to view detailed technical specifications.
No datasheet is available for this part.