
Triple-output AC/DC power supply delivering 74W total power. Features fixed outputs of 5V at 10A, 12V at 4A, and -5V at 0.6A. This enclosed, regulated power supply offers 8 pins for PCB mounting and a screw terminal block for AC input. With 70% typical efficiency and 3000VAC minimum isolation voltage, it operates between -10°C and 60°C. Includes a power indicator and a 3-year warranty.
Mean Well TP-75A technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 179 |
| Package Width (mm) | 99 |
| Package Height (mm) | 33 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 10|4|0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 74W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3%|4%|8% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±3|±4|±8% |
| Ripple & Noise | 100mV(Max)|120mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well TP-75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.