Mean Well TS-1000-124A technical specifications.
| Package/Case | 200 |
| Height | 13.6inch |
| Input Current | 50A |
| Length | 7.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis, Screw |
| Nominal Input Voltage (DC) | 24V |
| Output Power | 1kW |
| RoHS Compliant | Yes |
| Series | TS-1000 |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-1000-124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
