
1500W DC to AC inverter featuring true sine wave output. Accepts 48VDC input with selectable AC output voltages of 100VAC, 110VAC, 115VAC, or 120VAC. Delivers 1.5kW continuous output power. Designed for chassis, panel, or screw mounting. Operating temperature range from 0°C to 40°C. RoHS compliant.
Mean Well TS-1500-148A technical specifications.
| Package/Case | 200 |
| Height | 16.5inch |
| Input Current | 37.5A |
| Length | 8.7inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis, Panel, Screw |
| Nominal Input Voltage (DC) | 48V |
| Number of Outputs | 1 |
| Output Power | 1.5kW |
| RoHS Compliant | Yes |
| Series | TS-1500 |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-1500-148A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
