Mean Well TS-1500-212B technical specifications.
| Package/Case | 200 |
| Efficiency | 88% |
| Height | 16.5inch |
| Lead Length | 12mm |
| Length | 420mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis, Panel |
| Number of Outputs | 1 |
| Output Power | 1.5kW |
| Output Voltage | 230V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS-1500 |
| Weight | 6.81kg |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-1500-212B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
