Mean Well TS-200-148F technical specifications.
| Typical Output Voltage | 100/110/115/120VAC |
| Continuous Output Power | 200W |
| Typical Input Voltage | 48VDC |
| Efficiency | 88(Typ)% |
| Input Voltage Range | 42 to 60VDC |
| Min Operating Temperature | -10°C |
| Input/Output Type | DC/AC |
| Max Operating Temperature | 35°C |
| Output Frequency | 50/60Hz |
| Output Wave Form | True Sine Wave |
| Product Weight | 1630g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well TS-200-148F to view detailed technical specifications.
No datasheet is available for this part.