
Mean Well TS-3000-124A technical specifications.
| Package/Case | 100 |
| Height | 18.4inch |
| Length | 11.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-3000-124A to view detailed technical specifications.
No datasheet is available for this part.
