Mean Well TS-400-148A technical specifications.
| Height | 8.1inch |
| Input Current | 10A |
| Length | 6.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis, Screw |
| Nominal Input Voltage (DC) | 48V |
| Output Power | 400W |
| RoHS Compliant | Yes |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well TS-400-148A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
