Mean Well TS-700-124A technical specifications.
| Package/Case | 200 |
| Height | 11.6inch |
| Input Current | 38A |
| Length | 7.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 700W |
| Series | TS-700 |
| Width | 2.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well TS-700-124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
