Mean Well TS-700-248B technical specifications.
| Package/Case | 200 |
| Depth | 70mm |
| Efficiency | 91% |
| Height | 11.6inch |
| Lead Length | 12mm |
| Length | 295mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| Weight | 3.8kg |
| Width | 184mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well TS-700-248B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
