The UHP-200-12 is a 200W single-output slim type power supply with a 26mm low profile design. It adopts the full range 90-264VAC input and provides a 12VDC output. The unit features a fanless design, cooling by free air convection, and high efficiency up to 94%. It includes built-in active PFC function and protections against short circuit, overload, over voltage, and over temperature. It is designed to withstand 300VAC surge input for 5 seconds and is capable of operating at altitudes up to 5000 meters.
Mean Well UHP-200-12 technical specifications.
| Output Voltage | 12VDC |
| Output Current | 16.7A |
| Output Power | 200.4W |
| Input Voltage Range (AC) | 90 ~ 264VAC |
| Input Voltage Range (DC) | 127 ~ 370VDC |
| Efficiency | 93% |
| Ripple and Noise (Max) | 240mVp-p |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Isolation Voltage | 3750VAC |
| Length | 194mm |
| Width | 55mm |
| Height | 26mm |
| Weight | 468g |
| RoHS | Compliant |
| Safety | UL 62368-1, TUV EN 62368-1, EN 60335-1, EN 61558-1, CCC, CB |
| Emc Emission | Compliance to EN 55032 Class B |
Download the complete datasheet for Mean Well UHP-200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.