
150W AC/DC power supply, single output, 12V at 12.5A. Features U-frame style, 5-pin configuration with screw terminals for mounting. Operates with 110/230V AC input, offering 91.5% efficiency and 3750VAC isolation. Wide operating temperature range from -30°C to 70°C.
Mean Well ULP-150-12 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 200 |
| Package Width (mm) | 68 |
| Package Height (mm) | 33 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 91.5(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ULP-150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.