Mean Well USP-150-12 technical specifications.
| Approvals | UL, IEC, EN |
| Current - Output 1 | 12.5A |
| Efficiency | 91.5% |
| Height | 33mm |
| Length | 215mm |
| Max Input Current | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 150W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| RoHS Compliant | Yes |
| Series | USP-150 |
| Voltage - Output 1 | 12V |
| Width | 67.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well USP-150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.