Mean Well USP-225-12 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 18.7A |
| Depth | 101.5mm |
| Efficiency | 83% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 202mm |
| Max Input Current | 3.3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 224.4W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 18.7A |
| Output Power | 224.4W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | USP-225 |
| Voltage - Output 1 | 12V |
| Weight | 850g |
| Width | 101.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well USP-225-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
