Mean Well USP-350-3.3 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 70A |
| Depth | 101.5mm |
| Efficiency | 78% |
| Height | 38mm |
| Length | 232.5mm |
| Max Input Current | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 165W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 165W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USP-350 |
| Voltage - Output 1 | 3.3V |
| Width | 101.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well USP-350-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.