240W AC-DC power factor correction module, board mount DC/DC converter with a single 48V output delivering 5A. Features a robust metal package and DIN rail mounting capability. Operates across a wide temperature range from -30°C to 70°C. This RoHS compliant component offers a maximum output power of 240W.
Mean Well WDR-240-48 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 240W |
| RoHS Compliant | Yes |
| Series | WDR-240 |
| Voltage - Output 1 | 48V |
| Weight | 2.337lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well WDR-240-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
