Mean Well XLG-240-12-A technical specifications.
| Type | Constant Power |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 18000mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Dimming | Pot |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1000g |
| Pin Count | 5 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well XLG-240-12-A to view detailed technical specifications.
No datasheet is available for this part.