Mean Well XLG-75-24-A technical specifications.
| Type | Constant Power |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 16.8 to 24VDC |
| Maximum Output Current | 3100mA |
| Maximum Output Power | 74.4W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | Pot |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 580g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well XLG-75-24-A to view detailed technical specifications.
No datasheet is available for this part.