
250W ATX Enclosed AC/DC Power Supply featuring six regulated outputs: 3.3V at 17A, 5V at 18A, 12V at 8A, 12V at 14A, -5V at 0.3A, and -12V at 0.8A. This screw-mounted unit offers a minimum isolation voltage of 1500VAC and operates within a temperature range of -10°C to 35°C. Key specifications include 70% typical efficiency, 50mV to 120mV ripple and noise across outputs, and 1% to 2% line regulation. The power supply utilizes an IEC Male input connector and has a maximum input current of 8A.
Mean Well YP-350A-AA technical specifications.
| Package Length (mm) | 150 |
| Package Width (mm) | 140 |
| Package Height (mm) | 86 |
| Seated Plane Height (mm) | 86 |
| Mounting | Screw |
| Warranty | 1Year |
| Style | ATX Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12|12|-5|-12V |
| Maximum Output Current | 17|18|8|14|0.3|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 35°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|1%|1%|2%|2%|1% |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%|5%|5%|5%|10%|10%|5% |
| Maximum Input Current | 8A |
| Ripple & Noise | 50mV(Max)|50mV(Max)|120mV(Max)|120mV(Max)|50mV(Max)|120mV(Max)|50mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well YP-350A-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.