Mean Well YP450-MAA technical specifications.
| Package Length (mm) | 170 |
| Package Width (mm) | 150 |
| Package Height (mm) | 86 |
| Seated Plane Height (mm) | 86 |
| Mounting | Screw |
| Style | ATX Enclosed |
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12.5|24.5|-5|-12V |
| Maximum Output Current | 14|21|15|5|0.3|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 70% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Output Type | Fixed |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well YP450-MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.