Measurement Specialties 02110102-000 technical specifications.
| Diameter | 50.8mm |
| Lead Free | Lead Free |
| Mount | Flanges, Horizontal |
| Operating Supply Voltage | 15V |
| Output Current | 500mA |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | AccuStar® |
| Supply Current | 500uA |
| Weight | 56.7g |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 02110102-000 to view detailed technical specifications.
No datasheet is available for this part.