Measurement Specialties, now part of TE Connectivity, is a leading manufacturer of sensors and measurement solutions. They specialize in a wide range of technologies, including pressure sensors, force sensors, accelerometers, and position sensors, serving diverse industries such as aerospace, automotive, medical, and industrial automation.
Piezo Film Vibration Sensor, Analog Output, 50mV/g, Through Hole
Angular Magnetic Sensor 180°, 0.2% Lin, 150°C, 3.6kR, SMD
Magnetic Sensor 3kA/m SOT-223 TO-261-4
Analog Gage Pressure Sensor, 15 psi, 0-100mV Output
Pressure Sensor | 5V DC | 500mV Output | 26mm Dia
Pressure Sensor, General, Environmental
250psi Pressure Sensor, 1% Accuracy, 30V, 15mA
Compression Load Cell Sensor, 1% Acc, 5V, -40-85°C
50 lb Compression Force Sensor, 26mm Dia, 500mV Output
50kΩ Linear Potentiometer, 0.25% Linearity, 30V DC
Digital Absolute Pressure Sensor, 16PSI, 3V, SMD, 125C
1PSI Diff Pressure Sensor, 0.25% Acc, Digital, PCB Mount
25LBF Load Cell Sensor, 500mV Output, -40°C to 85°C
Compression Load Cell Force Sensor, 100 lb/f, 26mm Dia
Absolute Pressure Sensor, 0.01-1.1bar, Digital Out, 3V, SMD
Gauge Pressure Sensor, 0-5000PSI, 1-5V, Cable
Compression Load Cell, 500lb, 1% Acc, 5V, -40-85°C
30V 10mA Pressure Sensor, 100 Package
250PSI Gauge Pressure Transducer, -20°C to 85°C, Cable Term
10K ohm String Potentiometer, -40°C to 70°C, Screw Mount
Analog Ultrasonic Proximity Sensor, 244pF, -20°C to 60°C, PC Pins
30PSI Gauge Pressure Sensor, Analog Output, PCB Mount, DIP
Linear Potentiometer 10K ohm 0.25% Linearity 30V DC
Force Sensor, 1% Acc, 5V, -40 to 85°C, 31.8mm Dia
Gauge Pressure Transducer, 1000psi, 0.5-4.5V Out, Cable