Measurement Specialties 02180000-060 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 02180000-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.