
Measurement Specialties 02475-01 technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 02475-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
