Measurement Specialties 02560407-000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Series | MHR |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 02560407-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.