Measurement Specialties 02560927-000 technical specifications.
| Linearity | 0.25% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 02560927-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.