Measurement Specialties 02561025-000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Package Quantity | 1 |
| Series | HCT IS |
| RoHS | Compliant |
Download the complete datasheet for Measurement Specialties 02561025-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.